
RTO020F10001JTE3 | |
---|---|
DigiKey Part Number | RT20J-10K-ND |
Manufacturer | |
Manufacturer Product Number | RTO020F10001JTE3 |
Description | RES 10K OHM 20W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO020F10001JTE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.606" (15.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.91000 | $78.91 |
10 | $63.77500 | $637.75 |
25 | $60.30160 | $1,507.54 |
50 | $58.29160 | $2,914.58 |
100 | $56.68960 | $5,668.96 |
250 | $55.06068 | $13,765.17 |
500 | $54.11558 | $27,057.79 |
1,000 | $53.36263 | $53,362.63 |