
RTO020F330R0FTE3 | |
---|---|
DigiKey Part Number | 716-RTO020F330R0FTE3-ND |
Manufacturer | |
Manufacturer Product Number | RTO020F330R0FTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.606" (15.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.15000 | $169.15 |
10 | $112.39200 | $1,123.92 |
25 | $93.67760 | $2,341.94 |
50 | $82.27420 | $4,113.71 |
100 | $77.40350 | $7,740.35 |
250 | $76.75316 | $19,188.29 |
500 | $76.34078 | $38,170.39 |
1,000 | $73.98776 | $73,987.76 |