RT25 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT025AS4701KB

DigiKey Part Number
RTAS-4.7KD-ND
Manufacturer
Manufacturer Product Number
RT025AS4701KB
Description
POT 4.7K OHM 25W WIREWOUND LIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
4.7k
Tolerance
±10%
Power (Watts)
25W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
0.866" (22.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 1.496" Dia (38.00mm)
In-Stock: 5
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,675.96000$2,675.96
10$2,239.40200$22,394.02
Manufacturers Standard Package