
RSSD20117A4R70KB15 | |
---|---|
DigiKey Part Number | RSSD-4.7C-ND |
Manufacturer | |
Manufacturer Product Number | RSSD20117A4R70KB15 |
Description | ADJ PWR RES 4.7 OHM 100W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.866" OD, 0.496" ID (22.00mm x 12.60mm) 4.606" (117.00mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | RSSD20117A4R70KB15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Power (Watts) | 100 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.866" OD, 0.496" ID (22.00mm x 12.60mm) | |
Length | 4.606" (117.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $643.66000 | $643.66 |
20 | $440.63500 | $8,812.70 |
40 | $410.77175 | $16,430.87 |
60 | $395.43500 | $23,726.10 |
100 | $378.08860 | $37,808.86 |