RSSD SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSSD20117A47R0JB15

DigiKey Part Number
RSSD-47C-ND
Manufacturer
Manufacturer Product Number
RSSD20117A47R0JB15
Description
ADJ PWR RES 47 OHM 100W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.866" OD, 0.496" ID (22.00mm x 12.60mm) 4.606" (117.00mm) Length
Datasheet
 Datasheet
EDA/CAD Models
RSSD20117A47R0JB15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Bulk
Part Status
Active
Resistance
47 Ohms
Power (Watts)
100 W
Tolerance
±5%
Adjustment Type
Slide
Diameter
0.866" OD, 0.496" ID (22.00mm x 12.60mm)
Length
4.606" (117.00mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$643.66000$643.66
20$440.63500$8,812.70
40$410.77175$16,430.87
60$395.43500$23,726.10
100$378.08860$37,808.86
Manufacturers Standard Package