
RH5010R00FS03 | |
|---|---|
DigiKey Part Number | 716-RH5010R00FS03-ND |
Manufacturer | |
Manufacturer Product Number | RH5010R00FS03 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features Moisture Resistant |
Packaging Bag | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.969" L x 1.157" W (50.00mm x 29.40mm) |
Resistance 10 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $302.55000 | $302.55 |
| 10 | $218.05900 | $2,180.59 |
| 30 | $191.25933 | $5,737.78 |
| 50 | $180.96840 | $9,048.42 |
| 100 | $168.84490 | $16,884.49 |
| 250 | $155.57576 | $38,893.94 |
| 500 | $147.28060 | $73,640.30 |







