cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMS0280600FHA22

DigiKey Part Number
716-RCMS0280600FHA22CT-ND - Cut Tape (CT)
716-RCMS0280600FHA22TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCMS0280600FHA22
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$37.28000$37.28
10$25.22600$252.26
25$21.95280$548.82
50$19.90680$995.34
100$18.16570$1,816.57
250$16.25988$4,064.97
500$15.06744$7,533.72
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$16.99252$16,992.52
2,000$15.98095$31,961.90
3,000$15.46153$46,384.59
5,000$14.97085$74,854.25
Manufacturers Standard Package