
RCMS0217R80FHA22 | |
|---|---|
DigiKey Part Number | 716-RCMS0217R80FHA22CT-ND - Cut Tape (CT) 716-RCMS0217R80FHA22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0217R80FHA22 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17.8 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.31000 | $38.31 |
| 10 | $25.92200 | $259.22 |
| 25 | $22.56640 | $564.16 |
| 50 | $20.46160 | $1,023.08 |
| 100 | $18.67270 | $1,867.27 |
| 250 | $16.71332 | $4,178.33 |
| 500 | $15.48750 | $7,743.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.44358 | $20,443.58 |
| 2,000 | $19.25447 | $38,508.94 |
| 3,000 | $18.64395 | $55,931.85 |

