1.27 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMS0212700FHA20

DigiKey Part Number
716-RCMS0212700FHA20CT-ND - Cut Tape (CT)
716-RCMS0212700FHA20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCMS0212700FHA20
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.27 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
150°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$52.62000$52.62
10$35.88700$358.87
25$31.36680$784.17
50$28.53520$1,426.76
100$26.12790$2,612.79
250$23.49244$5,873.11
Tape & Box (TB)
QuantityUnit PriceExt Price
500$21.84386$10,921.93
1,000$20.44358$20,443.58
1,500$19.72464$29,586.96
2,500$18.91136$47,278.40
3,500$18.42671$64,493.49
Manufacturers Standard Package