
RCMS0212000FHA22 | |
|---|---|
DigiKey Part Number | 716-RCMS0212000FHA22CT-ND - Cut Tape (CT) 716-RCMS0212000FHA22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0212000FHA22 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.77000 | $41.77 |
| 10 | $28.29800 | $282.98 |
| 25 | $24.66120 | $616.53 |
| 50 | $22.38060 | $1,119.03 |
| 100 | $20.44190 | $2,044.19 |
| 250 | $18.31948 | $4,579.87 |
| 500 | $16.99170 | $8,495.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.45160 | $22,451.60 |
| 2,000 | $21.16391 | $42,327.82 |
| 3,000 | $20.50283 | $61,508.49 |

