4 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMA0540000BEA20

DigiKey Part Number
716-RCMA0540000BEA20CT-ND - Cut Tape (CT)
716-RCMA0540000BEA20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCMA0540000BEA20
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.409" L (4.20mm x 10.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$481.45000$481.45
Tape & Box (TB)
QuantityUnit PriceExt Price
500$322.86850$161,434.25
Manufacturers Standard Package