
RCMA0540000BEA20 | |
|---|---|
DigiKey Part Number | 716-RCMA0540000BEA20CT-ND - Cut Tape (CT) 716-RCMA0540000BEA20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMA0540000BEA20 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.409" L (4.20mm x 10.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $481.45000 | $481.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $322.86850 | $161,434.25 |

