47 Ohms ±5% 25W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCH25S47R00JS06

DigiKey Part Number
RCHA-47-ND
Manufacturer
Manufacturer Product Number
RCH25S47R00JS06
Description
RES CHAS MNT 47 OHM 5% 25W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 25W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RCH25S47R00JS06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
47 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 125°C
Features
Non-Inductive
Coating, Housing Type
Aluminum Oxide
Mounting Feature
Flanges
Size / Dimension
1.102" L x 1.083" W (28.00mm x 27.50mm)
Height - Seated (Max)
0.602" (15.30mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$157.69000$157.69
10$133.63200$1,336.32
25$128.10760$3,202.69
50$124.89940$6,244.97
100$122.34500$12,234.50
250$119.74616$29,936.54
500$118.23882$59,119.41
Manufacturers Standard Package