cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRV4F0GJS502KAB10

DigiKey Part Number
716-PRV4F0GJS502KAB10-ND
Manufacturer
Manufacturer Product Number
PRV4F0GJS502KAB10
Description
POT 5K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
300ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.772" Dia (19.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$345.09000$345.09
10$289.42100$2,894.21
30$265.90167$7,977.05
50$255.59540$12,779.77
100$242.22170$24,222.17
250$225.57556$56,393.89
Manufacturers Standard Package