
PE60L0FLW100MA | |
|---|---|
DigiKey Part Number | 716-PE60L0FLW100MA-ND |
Manufacturer | |
Manufacturer Product Number | PE60L0FLW100MA |
Description | POT 10 OHM 6W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 6W Wire Leads |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Vishay Sfernice | Temperature Coefficient ±500ppm/°C |
Series | Rotation 300° |
Packaging Box | Resistive Material Cermet |
Part Status Active | Termination Style Wire Leads |
Resistance (Ohms) 10 | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 6W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.984" Dia (25.00mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $731.47000 | $731.47 |
| 10 | $606.18800 | $6,061.88 |
| 25 | $562.21560 | $14,055.39 |
| 50 | $531.01360 | $26,550.68 |
| 100 | $501.50330 | $50,150.33 |




