
P30LL0FLR502MA | |
---|---|
DigiKey Part Number | 716-P30LL0FLR502MA-ND |
Manufacturer | |
Manufacturer Product Number | P30LL0FLR502MA |
Description | POT 5K OHM 3W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 3W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 3W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Long Life | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.776" Dia (19.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $346.81000 | $346.81 |
10 | $290.86900 | $2,908.69 |
30 | $267.23533 | $8,017.06 |
50 | $256.87620 | $12,843.81 |
100 | $243.43340 | $24,343.34 |
250 | $226.70436 | $56,676.09 |