10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16NP103MAB15CV1F

DigiKey Part Number
716-P16NP103MAB15CV1F-ND
Manufacturer
Manufacturer Product Number
P16NP103MAB15CV1F
Description
P16 NP 10K 20% A BO E3 CV1F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gangs
1
Manufacturer
Vishay Sfernice
Adjustment Type
User Defined
Series
Temperature Coefficient
±150ppm/°C
Packaging
Box
Rotation
300°
Part Status
Active
Resistive Material
Cermet
Resistance (Ohms)
10k
Termination Style
Solder Lug
Tolerance
±20%
Actuator Type
Knob
Power (Watts)
1W
Actuator Length
0.346" (8.80mm)
Built in Switch
None
Actuator Diameter
0.630" (16.00mm)
Number of Turns
1.0
Bushing Thread
M10 x 0.75
Features
Sealed
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.630" Dia (16.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$152.51000$152.51
20$119.73800$2,394.76
40$113.13800$4,525.52
60$109.44050$6,566.43
100$104.94500$10,494.50
260$97.00800$25,222.08
500$91.91538$45,957.69
Manufacturers Standard Package