


P16FNP103KA | |
---|---|
DigiKey Part Number | 716-P16FNP103KA-ND |
Manufacturer | |
Manufacturer Product Number | P16FNP103KA |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.709" (18.00mm) | |
Actuator Diameter | 0.866" (22.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.866" Dia (22.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $162.42000 | $162.42 |
20 | $129.28750 | $2,585.75 |
40 | $122.57025 | $4,902.81 |
60 | $118.79183 | $7,127.51 |
100 | $114.19100 | $11,419.10 |
260 | $106.03796 | $27,569.87 |
500 | $100.78536 | $50,392.68 |