Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P16BP471MAB15 | |
|---|---|
DigiKey Part Number | 716-P16BP471MAB15-ND |
Manufacturer | |
Manufacturer Product Number | P16BP471MAB15 |
Description | P16 BP 470U 20% A BO E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Bulk | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 470 | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Knob |
Power (Watts) 1W | Actuator Length 0.346" (8.80mm) |
Built in Switch None | Actuator Diameter 0.630" (16.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.630" Dia (16.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P16NP471MAB15 | Vishay Sfernice | 0 | P16NP-470-ND | $167.39000 | Parametric Equivalent |
| P16RP471KAB15 | Vishay Sfernice | 0 | 716-P16RP471KAB15-ND | $162.95000 | Parametric Equivalent |
| P16YP471KAB15 | Vishay Sfernice | 0 | 716-P16YP471KAB15-ND | $162.95000 | Parametric Equivalent |
| P16YP471MAB15 | Vishay Sfernice | 0 | 716-P16YP471MAB15-ND | $148.28700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $148.28700 | $2,965.74 |




