cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P11S4V0FLSY00104ML

DigiKey Part Number
716-P11S4V0FLSY00104ML-ND
Manufacturer
Manufacturer Product Number
P11S4V0FLSY00104ML
Description
POT 100K OHM 1/2W CERMET LOG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100k Ohm 4 Gang Logarithmic Panel Mount Potentiometer 1 Turns Cermet 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.5W, 1/2W
Built in Switch
-
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
4
Adjustment Type
User Defined
Temperature Coefficient
±500ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.516" x 0.492" Face (13.10mm x 12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
30$305.68700$9,170.61