
ACCKPR1417NLT14 | |
---|---|
DigiKey Part Number | 716-ACCKPR1417NLT14-ND |
Manufacturer | |
Manufacturer Product Number | ACCKPR1417NLT14 |
Description | BOUTON ABS RD D13,8 H16,6 LT D6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.543" (13.80mm) | |
Height | 0.654" (16.60mm) | |
Indicator | Line on Top | |
Material | Plastic | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.05000 | $19.05 |
10 | $13.31000 | $133.10 |
25 | $12.01120 | $300.28 |
50 | $11.25900 | $562.95 |
200 | $10.18535 | $2,037.07 |
400 | $9.80680 | $3,922.72 |
600 | $9.62233 | $5,773.40 |
1,000 | $9.42220 | $9,422.20 |
5,000 | $8.97227 | $44,861.35 |