
M61P103KT20T607 | |
|---|---|
DigiKey Part Number | 716-M61P103KT20T607-ND |
Manufacturer | |
Manufacturer Product Number | M61P103KT20T607 |
Description | 61 P 10K 10% T607 TU50 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.27000 | $29.27 |
| 10 | $24.40100 | $244.01 |
| 25 | $22.66840 | $566.71 |
| 50 | $21.43180 | $1,071.59 |
| 200 | $19.14210 | $3,828.42 |
| 400 | $18.08565 | $7,234.26 |
| 600 | $17.49343 | $10,496.06 |
| 1,000 | $16.77400 | $16,774.00 |
| 5,000 | $14.68970 | $73,448.50 |



