LTO100F20R00FTE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Ohmite
In Stock: 466
Unit Price: $89.73000
Datasheet

Similar


Caddock Electronics Inc.
In Stock: 1,072
Unit Price: $104.38000
Datasheet

Similar


Riedon products by Bourns
In Stock: 1,086
Unit Price: $74.91000
Datasheet

Similar


Ohmite
In Stock: 0
Unit Price: $95.90000
Datasheet
LTO150F2R200JTE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTO100F20R00FTE3

DigiKey Part Number
716-LTO100F20R00FTE3-ND
Manufacturer
Manufacturer Product Number
LTO100F20R00FTE3
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.620" L x 0.197" W (15.76mm x 5.00mm)
Height - Seated (Max)
0.976" (24.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$88.00000$88.00
10$84.67400$846.74
30$81.09900$2,432.97
60$72.98350$4,379.01
120$66.43975$7,972.77
270$65.76300$17,756.01
510$64.92304$33,110.75
1,020$43.60248$44,474.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.