
LTO050F10001JTE3 | |
|---|---|
DigiKey Part Number | LT50J-10K-ND |
Manufacturer | |
Manufacturer Product Number | LTO050F10001JTE3 |
Description | RES 10K OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO050F10001JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.82000 | $37.82 |
| 10 | $28.38900 | $283.89 |
| 25 | $26.23000 | $655.75 |
| 50 | $24.98180 | $1,249.09 |
| 100 | $23.98870 | $2,398.87 |
| 250 | $22.97812 | $5,744.53 |
| 500 | $22.39224 | $11,196.12 |
| 1,000 | $21.92575 | $21,925.75 |

