
LTO050F10000FTE3 | |
|---|---|
DigiKey Part Number | 716-LTO050F10000FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO050F10000FTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.799" (20.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.86000 | $46.86 |
| 10 | $35.97700 | $359.77 |
| 25 | $33.47480 | $836.87 |
| 50 | $32.02440 | $1,601.22 |
| 100 | $30.87090 | $3,087.09 |
| 250 | $29.69900 | $7,424.75 |
| 500 | $29.01942 | $14,509.71 |
| 1,000 | $28.47788 | $28,477.88 |

