
LTO030FR5000FTE3 | |
---|---|
DigiKey Part Number | 716-LTO030FR5000FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO030FR5000FTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | 150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.713" (18.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.90000 | $41.90 |
10 | $34.55800 | $345.58 |
25 | $29.66160 | $741.54 |
50 | $28.34600 | $1,417.30 |
100 | $27.29810 | $2,729.81 |
250 | $26.23276 | $6,558.19 |
500 | $25.61502 | $12,807.51 |
1,000 | $25.12308 | $25,123.08 |