
LTO030F10000FTE3 | |
---|---|
DigiKey Part Number | LT30A-1.00K-ND |
Manufacturer | |
Manufacturer Product Number | LTO030F10000FTE3 |
Description | RES 1K OHM 30W 1% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.78000 | $51.78 |
10 | $47.01300 | $470.13 |
25 | $33.64600 | $841.15 |
50 | $32.36160 | $1,618.08 |
100 | $32.20190 | $3,220.19 |
250 | $31.60560 | $7,901.40 |
500 | $30.81650 | $15,408.25 |