LPS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LPS SERIES
LPS 300 Series
LPS 300 Series

LPS0300H10R0JB

DigiKey Part Number
LPS-10.0A-ND
Manufacturer
Manufacturer Product Number
LPS0300H10R0JB
Description
RES CHAS MNT 10 OHM 5% 300W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 300W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
300W
Composition
Thick Film
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 120°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.362" L x 2.244" W (60.00mm x 57.00mm)
Height - Seated (Max)
1.055" (26.80mm)
Lead Style
M4 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$741.62000$741.62
15$526.64467$7,899.67
30$490.32267$14,709.68
60$459.47183$27,568.31
105$437.99181$45,989.14
Manufacturers Standard Package