
ISOA200R16803JT | |
|---|---|
DigiKey Part Number | 716-ISOA200R16803JT-ND |
Manufacturer | |
Manufacturer Product Number | ISOA200R16803JT |
Description | ISOA 200 R1 680K 5% TU10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 200W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Non-Inductive |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.504" L x 0.984" W (38.20mm x 25.00mm) |
Resistance 680 kOhms | Height - Seated (Max) 0.480" (12.20mm) |
Tolerance ±5% | Lead Style M4 Threaded |
Power (Watts) 200W | Package / Case SOT-227-4 |
Composition Thick Film | Grade |
Temperature Coefficient ±100ppm/°C | Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.41000 | $190.41 |
| 10 | $163.34500 | $1,633.45 |
| 30 | $156.09067 | $4,682.72 |
| 60 | $152.69100 | $9,161.46 |
| 120 | $149.98142 | $17,997.77 |
| 270 | $147.50193 | $39,825.52 |
| 510 | $145.96967 | $74,444.53 |


