
ISOA200R12201JT | |
|---|---|
DigiKey Part Number | 716-ISOA200R12201JT-ND |
Manufacturer | |
Manufacturer Product Number | ISOA200R12201JT |
Description | ISOA 200 R1 2K2 5% TU10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 200W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Non-Inductive |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.504" L x 0.984" W (38.20mm x 25.00mm) |
Resistance 2.2 kOhms | Height - Seated (Max) 0.480" (12.20mm) |
Tolerance ±5% | Lead Style M4 Threaded |
Power (Watts) 200W | Package / Case SOT-227-4 |
Composition Thick Film | Grade |
Temperature Coefficient ±100ppm/°C | Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.49000 | $190.49 |
| 10 | $163.36100 | $1,633.61 |
| 30 | $156.10167 | $4,683.05 |
| 60 | $152.70200 | $9,162.12 |
| 120 | $149.99308 | $17,999.17 |
| 270 | $147.51352 | $39,828.65 |
| 510 | $145.98112 | $74,450.37 |


