
HPS9472204FPB19 | |
---|---|
DigiKey Part Number | 716-HPS9472204FPB19-ND |
Manufacturer | |
Manufacturer Product Number | HPS9472204FPB19 |
Description | HPS 947 2M2 1% 150PPM BO30 E1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 10W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Dia x 1.850" L (9.00mm x 47.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $472.27200 | $14,168.16 |