
DTO025CR0500GRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025CR0500GRE3TR-ND - Tape & Reel (TR) 716-DTO025CR0500GRE3CT-ND - Cut Tape (CT) 716-DTO025CR0500GRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025CR0500GRE3 |
Description | DTO 25 C U05 2% R500 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±2% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±900ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.89000 | $50.89 |
| 10 | $39.33200 | $393.32 |
| 25 | $36.68760 | $917.19 |
| 50 | $35.15520 | $1,757.76 |
| 100 | $33.93670 | $3,393.67 |
| 250 | $32.88140 | $8,220.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $32.27252 | $16,136.26 |
| 1,000 | $31.69692 | $31,696.92 |
| 1,500 | $31.41616 | $47,124.24 |
| 2,500 | $31.11154 | $77,778.85 |

