


DTO025CR0250JRE3 | |
---|---|
DigiKey Part Number | 716-DTO025CR0250JRE3TR-ND - Tape & Reel (TR) 716-DTO025CR0250JRE3CT-ND - Cut Tape (CT) 716-DTO025CR0250JRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025CR0250JRE3 |
Description | DTO 25 C U025 5% R500 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.07000 | $35.07 |
10 | $26.26800 | $262.68 |
25 | $24.25480 | $606.37 |
50 | $23.09240 | $1,154.62 |
100 | $22.16470 | $2,216.47 |
250 | $22.15460 | $5,538.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.67680 | $10,338.40 |
1,000 | $20.24175 | $20,241.75 |
1,500 | $20.02961 | $30,044.42 |
2,500 | $19.79934 | $49,498.35 |
3,500 | $19.66742 | $68,835.97 |