
D2TO035C27R00FRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035C27R00FRE3TR-ND - Tape & Reel (TR) 716-D2TO035C27R00FRE3CT-ND - Cut Tape (CT) 716-D2TO035C27R00FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO035C27R00FRE3 |
Description | D2TO 35 C 27U 1% R500 E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.346" W (10.50mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.14000 | $57.14 |
| 10 | $44.92200 | $449.22 |
| 25 | $42.12040 | $1,053.01 |
| 50 | $40.79340 | $2,039.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $39.20982 | $19,604.91 |
| 1,000 | $35.68411 | $35,684.11 |
| 1,500 | $35.39120 | $53,086.80 |

