20 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTO025C20R00FRE3

DigiKey Part Number
716-DTO025C20R00FRE3TR-ND - Tape & Reel (TR)
716-DTO025C20R00FRE3CT-ND - Cut Tape (CT)
716-DTO025C20R00FRE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTO025C20R00FRE3
Description
DTO 25 C 20U 1% R500 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Non-Inductive
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.323" L x 0.287" W (8.20mm x 7.30mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP725-20.0-1%Caddock Electronics Inc.645MP725-20.0-FCT-ND$56.89000Similar
In-Stock: 254
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.65000$37.65
10$28.24900$282.49
25$26.09840$652.46
50$24.85200$1,242.60
100$23.86130$2,386.13
250$22.85380$5,713.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.58906$11,294.53
1,000$22.12019$22,120.19
1,500$21.89139$32,837.08
2,500$21.64310$54,107.75
3,500$21.50096$75,253.36
Manufacturers Standard Package