
D2TO035C500R0JRE3 | |
---|---|
DigiKey Part Number | 716-D2TO035C500R0JRE3-ND |
Manufacturer | |
Manufacturer Product Number | D2TO035C500R0JRE3 |
Description | D2TO 35 C 500U 5% R500 E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.346" W (10.50mm x 8.80mm) | |
Height - Seated (Max) | 0.193" (4.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.50000 | $50.50 |
10 | $39.24000 | $392.40 |
25 | $36.66040 | $916.51 |
50 | $35.16780 | $1,758.39 |
100 | $33.97710 | $3,397.71 |
250 | $32.76748 | $8,191.87 |
500 | $32.06576 | $16,032.88 |
1,000 | $31.50667 | $31,506.67 |