27 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2TO035C27R00FRE3

DigiKey Part Number
716-D2TO035C27R00FRE3TR-ND - Tape & Reel (TR)
716-D2TO035C27R00FRE3CT-ND - Cut Tape (CT)
716-D2TO035C27R00FRE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D2TO035C27R00FRE3
Description
D2TO 35 C 27U 1% R500 E3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.413" L x 0.346" W (10.50mm x 8.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.59000$60.59
10$47.61900$476.19
25$44.64920$1,116.23
50$42.92440$2,146.22
100$41.55310$4,155.31
250$40.79280$10,198.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$38.46132$19,230.66
1,000$37.82515$37,825.15
1,500$37.51481$56,272.21
Manufacturers Standard Package