
CHPHT0603K1001FGT | |
---|---|
DigiKey Part Number | 716-1085-2-ND - Tape & Reel (TR) 716-1085-1-ND - Cut Tape (CT) 716-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHPHT0603K1001FGT |
Description | RES SMD 1K OHM 1% 0.0125W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.0125W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHPHT0603K1001FGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.035" W (1.60mm x 0.90mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.30000 | $80.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $58.57560 | $5,857.56 |