CH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH0402-100RGFPT

DigiKey Part Number
716-CH0402-100RGFPTTR-ND - Tape & Reel (TR)
716-CH0402-100RGFPTCT-ND - Cut Tape (CT)
716-CH0402-100RGFPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CH0402-100RGFPT
Description
RES CH 0402 THIN FILM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CH0402-100RGFPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.025" (0.63mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,161
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.53000$37.53
10$31.05900$310.59
25$28.87800$721.95
50$27.38980$1,369.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$28.72120$2,872.12
200$27.61040$5,522.08
300$25.87930$7,763.79
500$24.02010$12,010.05
700$23.90627$16,734.39
1,000$23.79386$23,793.86
2,400$23.01125$55,227.00
2,500$22.96523$57,413.07
Manufacturers Standard Package