
VSMY9857535 | |
---|---|
DigiKey Part Number | 751-VSMY9857535TR-ND - Tape & Reel (TR) 751-VSMY9857535CT-ND - Cut Tape (CT) 751-VSMY9857535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY9857535 |
Description | EMITTER IR 850NM 1A 3SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 1A 100mW/sr @ 1A 150° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMY9857535 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 100mW/sr @ 1A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.02000 | $21.02 |
10 | $15.63400 | $156.34 |
25 | $14.29040 | $357.26 |
100 | $12.81240 | $1,281.24 |
250 | $12.10696 | $3,026.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $11.58353 | $6,950.12 |
1,200 | $11.25113 | $13,501.36 |
1,800 | $11.08476 | $19,952.57 |
3,000 | $10.90035 | $32,701.05 |
4,200 | $10.79262 | $45,329.00 |
6,000 | $10.68903 | $64,134.18 |