
VSMY98545 | |
---|---|
DigiKey Part Number | VSMY98545TR-ND - Tape & Reel (TR) VSMY98545CT-ND - Cut Tape (CT) VSMY98545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY98545 |
Description | EMITTER IR 850NM 1A SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 1A 230mW/sr @ 1A 90° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMY98545 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 230mW/sr @ 1A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.66000 | $39.66 |
10 | $29.44500 | $294.45 |
100 | $23.43670 | $2,343.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $20.56718 | $12,340.31 |
1,200 | $19.74876 | $23,698.51 |
1,800 | $19.32983 | $34,793.69 |
3,000 | $18.85727 | $56,571.81 |
4,200 | $18.57668 | $78,022.06 |