
VSMY7852X01-GS08 | |
---|---|
DigiKey Part Number | VSMY7852X01-GS08TR-ND - Tape & Reel (TR) VSMY7852X01-GS08CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VSMY7852X01-GS08 |
Description | EMITTER IR 850NM 250MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 250mA 30mW/sr @ 250mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 250mA | |
Radiant Intensity (Ie) Min @ If | 30mW/sr @ 250mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |