
VSMY2943RG | |
---|---|
DigiKey Part Number | VSMY2943RGTR-ND - Tape & Reel (TR) VSMY2943RGCT-ND - Cut Tape (CT) VSMY2943RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY2943RG |
Description | EMITTER IR 940NM 100MA SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 100mA 27mW/sr @ 100mA 54° 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | VSMY2943RG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 27mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 54° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Bottom Entry | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.74000 | $7.74 |
10 | $5.40800 | $54.08 |
100 | $3.98590 | $398.59 |
500 | $3.35058 | $1,675.29 |
1,000 | $3.14257 | $3,142.57 |
2,000 | $2.96595 | $5,931.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $2.73954 | $16,437.24 |
12,000 | $2.62452 | $31,494.24 |
18,000 | $2.56562 | $46,181.16 |
30,000 | $2.49919 | $74,975.70 |