VSMB2000X01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY2940RGX01

DigiKey Part Number
VSMY2940RGX01TR-ND - Tape & Reel (TR)
VSMY2940RGX01CT-ND - Cut Tape (CT)
VSMY2940RGX01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY2940RGX01
Description
EMITTER IR 940NM 100MA SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.4V 100mA 75mW/sr @ 100mA 20° 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
VSMY2940RGX01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
75mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Bottom Entry
Package / Case
2-SMD, Z-Bend
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,010
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.59000$6.59
10$4.57700$45.77
100$3.34800$334.80
500$2.79904$1,399.52
1,000$2.61893$2,618.93
2,000$2.46598$4,931.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$2.26971$13,618.26
12,000$2.16996$26,039.52
18,000$2.11888$38,139.84
30,000$2.06125$61,837.50
Manufacturers Standard Package