
VSMY1850X01 | |
---|---|
DigiKey Part Number | VSMY1850X01TR-ND - Tape & Reel (TR) VSMY1850X01CT-ND - Cut Tape (CT) VSMY1850X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY1850X01 |
Description | EMITTER IR 850NM 100MA 0805 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.65V 100mA 5mW/sr @ 100mA 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VSMY1850X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 5mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $7.08600 | $70.86 |
100 | $5.28050 | $528.05 |
500 | $4.47976 | $2,239.88 |
1,000 | $4.21799 | $4,217.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.88205 | $11,646.15 |
6,000 | $3.71133 | $22,267.98 |
9,000 | $3.62391 | $32,615.19 |
15,000 | $3.52528 | $52,879.20 |
21,000 | $3.46665 | $72,799.65 |