
VSMY1850 | |
---|---|
DigiKey Part Number | VSMY1850TR-ND - Tape & Reel (TR) VSMY1850CT-ND - Cut Tape (CT) VSMY1850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY1850 |
Description | EMITTER IR 850NM 100MA 0805 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.65V 100mA 5mW/sr @ 100mA 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VSMY1850 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 5mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $6.79000 | $67.90 |
100 | $5.05390 | $505.39 |
500 | $4.28154 | $2,140.77 |
1,000 | $4.02889 | $4,028.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.70475 | $11,114.25 |
6,000 | $3.53997 | $21,239.82 |
9,000 | $3.45558 | $31,100.22 |
15,000 | $3.36038 | $50,405.70 |
21,000 | $3.30382 | $69,380.22 |