
VSMA1094400 | |
|---|---|
DigiKey Part Number | 751-VSMA1094400TR-ND - Tape & Reel (TR) 751-VSMA1094400CT-ND - Cut Tape (CT) 751-VSMA1094400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1094400 |
Description | HIGH POWERED INFRARED EMITTER, + |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 3.05V 1.5A 875mW/sr @ 1.5A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMA1094400 Models |
Category | Wavelength 950nm |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 3.05V |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1.5A | Package / Case 3-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 875mW/sr @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.09000 | $24.09 |
| 10 | $17.48700 | $174.87 |
| 100 | $13.56380 | $1,356.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $11.68015 | $7,008.09 |
| 1,200 | $11.14178 | $13,370.14 |
| 1,800 | $10.86599 | $19,558.78 |
| 3,000 | $10.55473 | $31,664.19 |
| 4,200 | $10.36984 | $43,553.33 |
| 6,000 | $10.18954 | $61,137.24 |

