
VOWH260A-X017T | |
---|---|
DigiKey Part Number | 751-VOWH260A-X017TTR-ND - Tape & Reel (TR) 751-VOWH260A-X017TCT-ND - Cut Tape (CT) 751-VOWH260A-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOWH260A-X017T |
Description | OPTOISOLTR 5KV OPEN DRAIN 8-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5000Vrms 1 Channel 15kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | Logic | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 23ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.78000 | $17.78 |
10 | $12.76800 | $127.68 |
100 | $9.77630 | $977.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $8.19621 | $6,147.16 |
1,500 | $7.80564 | $11,708.46 |
2,250 | $7.60556 | $17,112.51 |
3,750 | $7.37969 | $27,673.84 |
5,250 | $7.24546 | $38,038.67 |
7,500 | $7.11459 | $53,359.42 |