
VOT8121AB-VT | |
|---|---|
DigiKey Part Number | VOT8121AB-VTTR-ND - Tape & Reel (TR) VOT8121AB-VTCT-ND - Cut Tape (CT) VOT8121AB-VTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOT8121AB-VT |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 4-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOT8121AB-VT Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 400µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -55°C ~ 110°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 4-SMD, Gull Wing |
Voltage - Isolation 5300Vrms | Supplier Device Package 4-SMD |
Voltage - Off State 800 V | Approval Agency CQC, cUL, UL, VDE |
Static dV/dt (Min) 1kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $5.35200 | $53.52 |
| 100 | $3.93320 | $393.32 |
| 500 | $3.30094 | $1,650.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.09383 | $3,093.83 |
| 2,000 | $2.91802 | $5,836.04 |
| 3,000 | $2.82778 | $8,483.34 |
| 5,000 | $2.72592 | $13,629.60 |
| 7,000 | $2.66529 | $18,657.03 |
| 10,000 | $2.60619 | $26,061.90 |

