
VOS628A-X001T | |
|---|---|
DigiKey Part Number | VOS628A-X001TTR-ND - Tape & Reel (TR) VOS628A-X001TCT-ND - Cut Tape (CT) VOS628A-X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS628A-X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS628A-X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 1mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 8µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SSOP |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $5.19600 | $51.96 |
| 100 | $3.81720 | $381.72 |
| 500 | $3.20096 | $1,600.48 |
| 1,000 | $2.99887 | $2,998.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.73924 | $8,217.72 |
| 6,000 | $2.60719 | $15,643.14 |
| 9,000 | $2.53952 | $22,855.68 |
| 15,000 | $2.46316 | $36,947.40 |
| 21,000 | $2.41776 | $50,772.96 |
| 30,000 | $2.37351 | $71,205.30 |


